
* Images are for reference only
TMR 2-2411WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TMR 2-2411WI
- JLCPCB Part #
- C5962288
- Package
- SIP,26x9.3mm
- Description
- -40℃~+85℃ 1 1.5kV 1000uF 12.5mm 20mA 26mm 2W 300kHz 30mVp-p 36V 400mA 5V 76% 9.3mm Plastic encapsulated type Regulated type Short Circuit Protection、Under Voltage Protection、Light load efficient mode SIP,26x9.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0909
10+
$18.4247
Related Products
Welcome back, may I help you?