This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMR 12-2421WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMR 12-2421WI
JLCPCB Part #
C5962280
Package
SIP,22x9.6mm
Description
1.2A 1.6kV 12W 2 5V 86% 9V~36V Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SIP,22x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $75.3088
200+ $30.0484
500+ $29.0450
1000+ $28.5489

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons