
* Images are for reference only
TMR 12-1221WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TMR 12-1221WI
- JLCPCB Part #
- C7401946
- Package
- SIP,22x9.6mm
- Description
- 1.2A 1.6kV 12W 2 4.5V~18V 5V 86% SIP,22x9.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.6666
200+
$30.1912
500+
$29.1830
1000+
$28.6845
Related Products
Welcome back, may I help you?