This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TIM 3.5-1213SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TIM 3.5-1213SM
JLCPCB Part #
C6332671
Package
SMD-7P,24.3x14.4mm
Description
1 15V 234mA 3.5W 5kV 82% 9V~18V SMD-7P,24.3x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $102.1553
200+ $40.7614
500+ $39.3983
1000+ $38.7264

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons