
* Images are for reference only
TIM 3.5-0912SM
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TIM 3.5-0912SM
- JLCPCB Part #
- C6284518
- Package
- SMD-7P,24.3x14.4mm
- Description
- 1 12V 292mA 3.5W 4.5V~12V 5kV 81% Short Circuit Protection、Under Voltage Protection、Overvoltage protection SMD-7P,24.3x14.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.4281
200+
$30.8945
500+
$29.8622
1000+
$29.3516
Related Products
Welcome back, may I help you?