
* Images are for reference only
THM 6-0515
Mechanical Assembly
- Manufacturer
- TRACO POWER
- MFR.Part #
- THM 6-0515
- JLCPCB Part #
- C6553033
- Package
- -
- Description
- -40°C ~ 88°C 1 1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm) 24-DIP module, 5 leads 24V 250mA 4.5V 5 kV 6 W 87% 9V Isolation module Medical type OCP,OVP,SCP Through hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.7152
Related Products
Welcome back, may I help you?