
* Images are for reference only
TES 2N-1221
Mechanical Assembly
- Manufacturer
- TRACO POWER
- MFR.Part #
- TES 2N-1221
- JLCPCB Part #
- C6552652
- Package
- SMD,24x13.7mm
- Description
- -40℃~+85℃ 1.5kV 2 200mA 2W 300kHz 470uF 50mVp-p 73% 9V~18V Short Circuit Protection、Automatic fault recovery、Light load efficient mode ±5V SMD,24x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$32.2144
Related Products
Welcome back, may I help you?