This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

TEN 50-2415WI

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
TEN 50-2415WI
JLCPCB Part #
C6552557
Package
-
Description
-40°C ~ 80°C (Derated) 1 1.5 kV 2.00" Length x 1.00" Width x 0.43" Height (50.8mm x 25.4mm x 11.0mm) 2.08A 24V 36V 50 W 6-DIP Module 91% 9V ITE (Commercial) Isolation module Module Remote on/off, OCP, OTP, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.4374

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons