
* Images are for reference only
TEL 12-4823WI
Mechanical Assembly
- Manufacturer
- TRACO POWER
- MFR.Part #
- TEL 12-4823WI
- JLCPCB Part #
- C6552432
- Package
- -
- Description
- -15V -40°C ~ 85°C 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) 1.8 kV 12 W 15V 16-DIP Module, 5 Leads 18V 2 400mA,400mA 75V 87% Base board CB,cURus ITE (Commercial) Isolation module Through hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.5896
Welcome back, may I help you?