This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 12-2413WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 12-2413WI
JLCPCB Part #
C6284503
Package
DIP,23.8x13.7mm
Description
1 1.8kV 12W 15V 800mA 88% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery DIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $62.9885
200+ $25.1338
500+ $24.2926
1000+ $23.8784

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons