
* Images are for reference only
TR3B476K010C0350
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3B476K010C0350
- JLCPCB Part #
- C4952042
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 10V 350mΩ 47uF ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0375
10+
$1.0166
30+
$1.0037
100+
$0.9892
Related Products
Welcome back, may I help you?