
* Images are for reference only
TQP7M9101
Extended
- Manufacturer
- Qorvo
- MFR.Part #
- TQP7M9101
- JLCPCB Part #
- C415713
- Package
- SOT-89-3
- Description
- -40℃~+105℃ 13.5dB 15dB 17.5dB 25dBm 3.9dB 39.5dBm 400MHz~5GHz 5V 87mA Fail-safe protection、Linearization design、Electrostatic protection SOT-89-3 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0802
10+
$2.6356
30+
$2.3714
100+
$2.1056
500+
$1.9815
1000+
$1.9267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?