
* Images are for reference only
TPV809R-3STR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPV809R-3STR
- JLCPCB Part #
- C5209686
- Package
- SOT-23G-3
- Description
- -40℃~+125℃ 1 1V~5.5V 2.63V 200ms 6uA Active Low Push-pull Voltage monitor SOT-23G-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2084
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2076
In-stock Item Pricing
Qty Unit Price
1+
$0.0660
100+
$0.0510
300+
$0.0436
1000+
$0.0380
5000+
$0.0334
10000+
$0.0312
Welcome back, may I help you?