
* Images are for reference only
TPUCLAMP3311P
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPUCLAMP3311P
- JLCPCB Part #
- C2830314
- Package
- DFN1006-2
- Description
- 15pF 3.3V 50nA 60W@8/20us 6A@8/20us 6V 6V、10V ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6782
Minimum: 1
Full Reel: 10000
Total: $0.01
Add To List
Available Order Qty: 6782
In-stock Item Pricing
Qty Unit Price
1+
$0.0291
200+
$0.0234
600+
$0.0204
2000+
$0.0185
10000+
$0.0150
20000+
$0.0141
Welcome back, may I help you?