
* Images are for reference only
TPU4013DJ
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPU4013DJ
- JLCPCB Part #
- C47117644
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+85℃ 1 23mΩ 4A 800mV~5.5V Active High Load Switch Over Temperature Protection DFN-8-EP(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2969
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2969
In-stock Item Pricing
Qty Unit Price
1+
$0.4033
10+
$0.3194
30+
$0.2823
100+
$0.2372
500+
$0.2178
1000+
$0.2049
Welcome back, may I help you?