
* Images are for reference only
TPT3232A-SS3R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPT3232A-SS3R
- JLCPCB Part #
- C39270187
- Package
- SSOP-16
- Description
- -40℃~+125℃ 0.3mA 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV SSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.8033
10+
$0.6355
30+
$0.5501
100+
$0.4678
500+
$0.4162
1000+
$0.3904
Related Products
Welcome back, may I help you?