This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TPSP3420-04UTG

Extended
Manufacturer
TECH PUBLIC
MFR.Part #
TPSP3420-04UTG
JLCPCB Part #
C2827666
Package
DFN2510-10
Description
0.1pF、0.18pF 3.3V 5V 6A@8/20us 80nA ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2540

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2506

In-stock Item Pricing

Qty Unit Price
1+ $0.1447
50+ $0.1280
150+ $0.1209
500+ $0.1120
3000+ $0.0951
6000+ $0.0927

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons