
* Images are for reference only
TPSMB650CA-A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TPSMB650CA-A
- JLCPCB Part #
- C3705948
- Package
- DO-214AA
- Description
- -65℃~+150℃ 553V 600W 617.5V 800mA 800nA 897V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2476
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2363
In-stock Item Pricing
Qty Unit Price
1+
$0.5011
10+
$0.3931
30+
$0.3464
100+
$0.2884
500+
$0.2626
1000+
$0.2465
Related Products
Welcome back, may I help you?