This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TPSMA6L24A

Extended
Manufacturer
Littelfuse
MFR.Part #
TPSMA6L24A
JLCPCB Part #
C1973339
Package
DO-221AC
Description
1uA 24V 29.5V 38.9A 38.9V 600W@10/1000us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 347

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 343

In-stock Item Pricing

Qty Unit Price
1+ $0.3077
10+ $0.3029
30+ $0.2997
100+ $0.2965

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons