
* Images are for reference only
TPSD107K010R0050
Extended
- Manufacturer
- --
- MFR.Part #
- TPSD107K010R0050
- JLCPCB Part #
- C313070
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 100uF 10V 50mΩ@100kHz ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 499
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 483
In-stock Item Pricing
Qty Unit Price
1+
$0.7204
10+
$0.5805
30+
$0.5114
100+
$0.4422
500+
$0.4020
1000+
$0.3795
Related Products
Welcome back, may I help you?