
* Images are for reference only
TPSA226M010R0900
Extended
- Manufacturer
- --
- MFR.Part #
- TPSA226M010R0900
- JLCPCB Part #
- C283235
- Package
- CASE-A-3216-18(mm)
- Description
- -55℃~+125℃ 10V 22uF 900mΩ@100kHz ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1293
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1237
In-stock Item Pricing
Qty Unit Price
1+
$0.4107
50+
$0.3325
150+
$0.2989
500+
$0.2572
2000+
$0.2277
4000+
$0.2164
Related Products
Welcome back, may I help you?