
* Images are for reference only
TPS92512HVDGQT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS92512HVDGQT
- JLCPCB Part #
- C2678896
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃ 1 2.5A 2MHz 4.5V~60V 5% 65V Analog、PWM Buck Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP) MSOP-10-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$1.9251
10+
$1.6336
30+
$1.4515
100+
$1.2646
500+
$1.1809
1000+
$1.1438
Related Products
Welcome back, may I help you?