
* Images are for reference only
TPS923655DRRR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS923655DRRR
- JLCPCB Part #
- C22388557
- Package
- WSON-12(3x3)
- Description
- -40℃~+125℃ 1 100kHz~2.2MHz 4.5V~63V 6.5A Analog、PWM Buck、Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP)、Open-Circuit Protection、Short-Circuit Protection WSON-12(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$4.0535
10+
$3.5759
30+
$3.3322
100+
$3.0063
500+
$2.8901
1000+
$2.8401
Related Products
Welcome back, may I help you?