
* Images are for reference only
TPS923653DRRR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS923653DRRR
- JLCPCB Part #
- C22427165
- Package
- WSON-12-EP(3x3)
- Description
- -40℃~+125℃ 1 3% 3A 4.5V~65V Analog、PWM Boost、Buck-Boost Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection WSON-12-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.9352
10+
$2.4712
30+
$2.1813
100+
$1.8849
500+
$1.7512
1000+
$1.6932
Related Products
Welcome back, may I help you?