
* Images are for reference only
TPS922055DMTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS922055DMTR
- JLCPCB Part #
- C22360629
- Package
- VSON-14(3x4.5)
- Description
- -40℃~+125℃ 1 100kHz~2.2MHz 3% 4.5V~65V 6A Analog、PWM Buck Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection VSON-14(3x4.5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1315
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1269
In-stock Item Pricing
Qty Unit Price
1+
$1.6803
10+
$1.5482
30+
$1.4644
100+
$1.3790
500+
$1.3404
1000+
$1.3242
Related Products
Welcome back, may I help you?