
* Images are for reference only
TPS92201AMDRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS92201AMDRVR
- JLCPCB Part #
- C22427917
- Package
- WSON-6-EP(2x2)
- Description
- -55℃~+125℃ 1 1.5A 1.5MHz 2.5V~5.5V 600mV~5.5V Analog、PWM Buck Built-in DC-DC Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection WSON-6-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 663
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 651
In-stock Item Pricing
Qty Unit Price
1+
$0.2130
50+
$0.1702
150+
$0.1494
500+
$0.1309
3000+
$0.1257
6000+
$0.1226
Related Products
Welcome back, may I help you?