
* Images are for reference only
TPS7B8601QKVURQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7B8601QKVURQ1
- JLCPCB Part #
- C5220148
- Package
- TO-252-4
- Description
- -40℃~+150℃@(Tj) 1 1.2V~18V 26uA 40V 500mA 570mV@(500mA) 70dB@(1kHz) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Thermal Shutdown TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$3.5973
10+
$3.5135
30+
$3.4571
100+
$3.4008
Related Products
Welcome back, may I help you?