
* Images are for reference only
TPS7B6350QPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7B6350QPWPRQ1
- JLCPCB Part #
- C3746789
- Package
- HTSSOP-16
- Description
- -40℃~+150℃@(Tj) 1 300mA 400mV@(300mA) 40V 42uA 5V 60dB@(100kHz) Fixed Over Current Protection Positive HTSSOP-16 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1571
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1571
In-stock Item Pricing
Qty Unit Price
1+
$0.8249
10+
$0.6573
30+
$0.5735
100+
$0.4898
500+
$0.4398
1000+
$0.4141
Related Products
Welcome back, may I help you?