
* Images are for reference only
TPS7A3301RGWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A3301RGWR
- JLCPCB Part #
- C90082
- Package
- VQFN-20-EP(5x5)
- Description
- -40℃~+125℃@(Tj) 1 1.175V~33.2V 16uVrms 1A 210uA 290mV@(500mA) 35V 72dB@(10kHz) Adjustable Negative Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable VQFN-20-EP(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 471
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 221
In-stock Item Pricing
Qty Unit Price
1+
$3.5023
10+
$3.2413
30+
$2.9352
100+
$2.7677
500+
$2.6903
1000+
$2.6581
Related Products
Welcome back, may I help you?