
* Images are for reference only
TPS7A2028PYCKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A2028PYCKR
- JLCPCB Part #
- C7125592
- Package
- DSBGA-4(0.6x0.6)
- Description
- -40℃~+125℃ 1 300mA 6.5uA 6V 7uVrms 95dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection DSBGA-4(0.6x0.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1008
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 1008
In-stock Item Pricing
Qty Unit Price
1+
$0.1289
50+
$0.1260
150+
$0.1241
500+
$0.1222
Related Products
Welcome back, may I help you?