
* Images are for reference only
TPS7A2028PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A2028PDQNR
- JLCPCB Part #
- C2873380
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 10uVrms 140mV@(300mA) 2.8V 300mA 6V 8.5uA 92dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft start Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1423
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1380
In-stock Item Pricing
Qty Unit Price
1+
$0.2327
50+
$0.1861
150+
$0.1633
500+
$0.1429
3000+
$0.1375
6000+
$0.1341
Welcome back, may I help you?