
* Images are for reference only
TPS7A2018YCKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A2018YCKR
- JLCPCB Part #
- C41613873
- Package
- DSBGA-4
- Description
- -40℃~+125℃ 1 140mV 300mA 6.5uA 6V 7uVrms 800mV~5.5V 95dB@(1kHz) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.2304
10+
$0.2240
30+
$0.2207
100+
$0.2175
Related Products
Welcome back, may I help you?