
* Images are for reference only
TPS7A1105PYKAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A1105PYKAR
- JLCPCB Part #
- C2860361
- Package
- DSBGA-5
- Description
- -40℃~+125℃@(Tj) 1 1.6uA 140mV@(500mA) 3.3V 500mA 500mV 64dB@(1kHz) 93.9uVrms Enable、Thermal Shutdown Fixed Positive DSBGA-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.2228
10+
$1.0907
30+
$0.9666
100+
$0.8732
500+
$0.8345
1000+
$0.8152
Related Products
Welcome back, may I help you?