
* Images are for reference only
TPS7A0515PYKAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A0515PYKAR
- JLCPCB Part #
- C2859654
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 1.5V 180uVrms 1uA 200mA 235mV@(200mA) 40dB@(1kHz) 5.5V Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.2575
50+
$0.2064
150+
$0.1847
500+
$0.1573
2500+
$0.1452
5000+
$0.1379
Related Products
Welcome back, may I help you?