
* Images are for reference only
TPS7A0333PYCHR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A0333PYCHR
- JLCPCB Part #
- C2864828
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 130uVrms 200mA 200nA 3.3V 310mV@(200mA) 55dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.4737
10+
$0.3786
30+
$0.3383
100+
$0.2868
500+
$0.2642
1000+
$0.2514
Related Products
Welcome back, may I help you?