
* Images are for reference only
TPS79901DRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79901DRVR
- JLCPCB Part #
- C398922
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.2V~6.5V 180mV@(200mA) 200mA 40uA 6.5V 66dB@(1kHz) Adjustable Over Current Protection、Thermal Shutdown Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.8684
10+
$0.7137
30+
$0.6348
100+
$0.5590
500+
$0.4414
1000+
$0.4189
Related Products
Welcome back, may I help you?