
* Images are for reference only
TPS78518QKVURQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS78518QKVURQ1
- JLCPCB Part #
- C3747891
- Package
- TO-252-4
- Description
- -40℃~+150℃@(Tj) 1 1.8V 1A 30dB@(1MHz) 30uVrms 35uA 540mV@(1A) 6V Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.8172
10+
$1.7753
30+
$1.7463
100+
$1.7189
Related Products
Welcome back, may I help you?