
* Images are for reference only
TPS74801QRGWRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS74801QRGWRQ1
- JLCPCB Part #
- C140266
- Package
- VQFN-20-EP(5x5)
- Description
- -40℃~+125℃ 1 1.5A 165mV@(1.5A) 30dB@(300kHz)、60dB@(1kHz) 5.5V 800mV~3.6V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive VQFN-20-EP(5x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.7060
10+
$1.4612
30+
$1.3065
100+
$1.1503
500+
$1.0778
1000+
$1.0472
Related Products
Welcome back, may I help you?