
* Images are for reference only
TPS71918-28DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS71918-28DRVT
- JLCPCB Part #
- C2873552
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1.8V、2.8V 2 200mA 400mV@(200mA) 6.5V 65dB@(1kHz) 90uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 141
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 141
In-stock Item Pricing
Qty Unit Price
1+
$1.3468
10+
$1.3130
30+
$1.2904
100+
$1.2679
Related Products
Welcome back, may I help you?