
* Images are for reference only
TPS70633DRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS70633DRVR
- JLCPCB Part #
- C116586
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 150mA 1uA 3.3V 52dB 6.5V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.6106
10+
$0.4930
30+
$0.4431
100+
$0.3802
500+
$0.3432
1000+
$0.3255
Related Products
Welcome back, may I help you?