
* Images are for reference only
TPS65301QPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS65301QPWPRQ1
- JLCPCB Part #
- C702328
- Package
- TSSOP-24-EP
- Description
- -40℃~+125℃ 3MHz 4 5.45V 5.57mA 5.6V~40V Buck Buck Built-in Fixed No TSSOP-24-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1990
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1990
In-stock Item Pricing
Qty Unit Price
1+
$3.8905
10+
$3.7052
30+
$3.5909
100+
$3.4153
Related Products
Welcome back, may I help you?