
* Images are for reference only
TPS65261-1RHBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS65261-1RHBR
- JLCPCB Part #
- C2071798
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+85℃@(TA) 2A、3A 2MHz 3 4.5V~18V Adjustable Buck Buck Built-in Yes VQFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$1.3532
10+
$1.1197
30+
$0.9908
100+
$0.8506
500+
$0.7862
1000+
$0.7572
Related Products
Welcome back, may I help you?