
* Images are for reference only
TPS629211QDRLRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS629211QDRLRQ1
- JLCPCB Part #
- C5219288
- Package
- SOT-583
- Description
- -40℃~+150℃@(TJ) 1 1A 2.5MHz 3V~10V 400mV~5.5V 4uA Adjustable Buck Buck Built-in Yes SOT-583 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.5820
10+
$1.3033
30+
$1.1519
100+
$0.9779
500+
$0.9022
1000+
$0.8667
Related Products
Welcome back, may I help you?