
* Images are for reference only
TPS629210DRLR-ET
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS629210DRLR-ET
- JLCPCB Part #
- C5219287
- Package
- SOT-583
- Description
- -55℃~+150℃@(TJ) 1 1A 1MHz、2.5MHz 3V~17V 400mV~5.5V 4uA Adjustable Buck Buck Built-in Yes SOT-583 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$3.4378
10+
$3.0512
30+
$2.8547
100+
$2.5905
500+
$2.4954
1000+
$2.4551
Related Products
Welcome back, may I help you?