
* Images are for reference only
TPS627431YFPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS627431YFPR
- JLCPCB Part #
- C523755
- Package
- DSBGA-8
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 1.3V~3.1V 2.15V~5.5V 360nA 400mA Buck Buck Built-in Yes DSBGA-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.8184
10+
$0.7991
30+
$0.7862
100+
$0.7749
Related Products
Welcome back, may I help you?