
* Images are for reference only
TPS62291DRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62291DRVR
- JLCPCB Part #
- C52772
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+85℃@(TA) 1 15uA 1A 2.25MHz 2.3V~6V 3.3V Buck Buck Built-in Fixed Yes WSON-6-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$1.2276
10+
$1.0214
30+
$0.9070
100+
$0.7797
500+
$0.7218
1000+
$0.6960
Related Products
Welcome back, may I help you?