
* Images are for reference only
TPS622313DRYT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS622313DRYT
- JLCPCB Part #
- C2070869
- Package
- SON-6(1x1.5)
- Description
- -40℃~+125℃@(TJ) 1 1.3V 2.05V~6V 22uA 3MHz 500mA Buck Buck Built-in Fixed Yes SON-6(1x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$1.0891
10+
$0.9038
30+
$0.8039
250+
$0.6895
500+
$0.6380
1000+
$0.6154
Welcome back, may I help you?