
* Images are for reference only
TPS62160DGKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS62160DGKR
- JLCPCB Part #
- C60726
- Package
- MSOP-8
- Description
- -40℃~+85℃@(TA) 1 17uA 1A 2.25MHz 3V~17V 900mV~6V Adjustable Buck Buck Built-in Yes MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9597
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9522
In-stock Item Pricing
Qty Unit Price
1+
$1.3130
10+
$1.1132
30+
$1.0021
100+
$0.8780
500+
$0.8039
1000+
$0.7797
Related Products
Welcome back, may I help you?