
* Images are for reference only
TPS610996YFFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS610996YFFR
- JLCPCB Part #
- C2071077
- Package
- DSBGA-6
- Description
- -40℃~+125℃@(TJ) 1 4.5V 700mV~5.5V Boost Boost Built-in Fixed Yes DSBGA-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$1.6851
10+
$1.4225
30+
$1.2598
100+
$1.0907
500+
$1.0149
1000+
$0.9827
Related Products
Welcome back, may I help you?