
* Images are for reference only
TPS61050YZGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS61050YZGR
- JLCPCB Part #
- C2678935
- Package
- DSBGA-12
- Description
- -40℃~+85℃ 1 1.2A 12% 2.5V~6V 2MHz 5.5V Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM DSBGA-12 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.3790
10+
$1.3452
30+
$1.3210
100+
$1.2985
Related Products
Welcome back, may I help you?